Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
MediaCento Multicast Transmitter, PoE / IPX / HDMIVX-HDMI-POE-MTX
VX-HDMI-POE-MTX - MediaCento Multicast Transmitter, PoE / IPX / HDMI, Black Box
300-76-680
VX-HDMI-POE-MTX

No longer available. View product category

MediaCento Multicast Transmitter, PoE / IPX / HDMI

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
HDMI 
IPX 
PoE 
Dimensions L x W x H:96 x 25 mm
Input:1 x HDMI2 x RJ-12
Output:1 x RJ-45
Width:96 mm
Dimensions W x H x D:96 x 25 x 130 mm
Resolution:HD (1920 x 1080)
Depth:130 mm
Height:25 mm
Dimensions W x D x H:96 x 130 x 25 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

DB9 to RJ-11 adapter, RJ-11 to RJ-11 cable

Assembly Note

DB9 to RJ-11 adapter, RJ-11 to RJ-11 cable

Family Information

  • Point to point 100m distance (use Ethernet switch to go farther distance)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Black Box
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 130 x 96 x 25 MM
Customs number 8517.6200
UNSPSC (v5.03) 60141009
EAN 822088064619