3 min order
Light Pipe 1 6.5 mm1293.1200
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Compatible with SMD SIDELEDs, SMD TOPLEDs or SMD CHIPLEDs
- Simple application through pressing in front panel bore
- LED-similar radiating surface (spherical), flush with front panel (counter-sunk head) or even display surface with bevel for improvement of visualization
- Diameter of radiating surface 3.2 and 5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 45°
Previous Article Number
634282
Paper catalogue
2016/17 p. 154
Additional information
Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 0.1
Dimensions (incl. package) 9 x 4 x 4 MM
Customs number 3926.9000
UNSPSC (v5.03) 32111503