1 min order
LED Machine Lamp112560001-00003166
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Powerful light with minimal installation height (just 20 mm)
- Flicker-free light
- Low temperature in radiation direction
- Constant luminance
- With 3 m connecting cable
- Service life approx 50,000 h
Article Information
- Flush mount
Previous Article Number
632182
Paper catalogue
2013/14 p. 2029
Additional information
Country of origin Germany (DE)
Manufacturer Waldmann
Gross weight (incl. package) 1097 Gram
Dimensions (incl. package) 404 x 213 x 128 MM
Customs number 9405.4900
UNSPSC (v5.03) 39111702
EAN 4013330031664