1 min order
LED IndicatorSolder Tag, 1.3 x 0.3 mm Fixed Green DC 28VSMBD06204
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- LED: ø 3 mm
- Bright chromium-plated casing
- With inner reflector
- 12 V- or 24 V- version with in-built resistor
- With in-built, 3 mm, high efficiency LED
- Delivery incl. nut and washer
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
254216
Paper catalogue
2016/17 p. 786
Paper catalogue
2013/14 p. 895
Additional information
Country of origin Switzerland (CH)
Manufacturer Signal-Construct
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 23 x 7 x 7 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601