1 min order
LED IndicatorBlade Terminal, 2.8 x 0.5 mm Fixed Red DC 3VSMBD0801
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- 3 connections in two-color versions
Family Information
- LED ø 5 mm
- Bright chromium-plated casing
- With inner reflector
- 12 V-or 24 V- version with in-built resistor
- With in-built, 5 mm, high-efficiency-LED
- Delivery incl. washer and nut
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
254300
Paper catalogue
2016/17 p. 786
Paper catalogue
2013/14 p. 899
Additional information
Country of origin Switzerland (CH)
Manufacturer Signal-Construct
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 33 x 10 x 10 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601