1 min order
LED IndicatorBlade Terminal, 2.8 x 0.5 mm Fixed Green DC 28VSMQD08214
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- LED ø 5 mm
- Bright chromium-plated casing
- With outer reflector
- Can also be supplied as 2-colour-and blink-LED,
- 12 V- or 24 V- version with in-built resistor
- With in-built, 5 mm, high-efficiency LED
- Delivery incl. nut and washer
- Third pin for solder connection with 2-color LED
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
254376
Paper catalogue
2016/17 p. 787
Paper catalogue
2013/14 p. 897
Additional information
Country of origin Switzerland (CH)
Manufacturer Signal-Construct
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 33 x 33 x 10 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601