Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver IC 36V 40mA SOT-23LT1932ES6#PBF
LT1932ES6#PBF - LED Driver IC 36V 40mA SOT-23, Linear Technology
173-07-136
LT1932ES6#PBF

No longer available. View product category

Offer
LED Driver IC 36V 40mA SOT-23

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Step-Up (Boost) 
1 
1.2 MHz
1.2 V
10 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For 5 white LEDs at Vin = 2 V
  • For 6 white LEDs at Vin = 2.7 V
  • For 8 white LEDs at Vin = 3 V
  • LED current settablle through external resistor (5...40 mA)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Linear Technology
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101619