1 min order
LED Driver 120W 10A 6 ... 12V IP67HLG-120H-12
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Built-In active PFC function
- 3 in 1 dimming function (1-10 VDC, PWM signal or Resistance)
- For LED lightning and street lighting applications
- A Version: IP65 rated. Output voltage and current can be adjusted through internal potentiometer
- B Version: IP67 rated. Constant current level adjustable through output cable
- Blank version: IP 67 rated. Cable for I/O connection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
190231
Paper catalogue
2016/17 p. 1582
Additional information
Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1048 Gram
Dimensions (incl. package) 290 x 95 x 50 MM
Customs number 8504.4000
UNSPSC (v5.03) 32111503