Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED display front frame2656.8322
2656.8322 - LED display front frame, Mentor
175-57-366
2656.8322

LED display front frame

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
15.5 mm
Red 
Black on Red 
28 mm
51 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

With illumenated, red clip-in filter, no glue required, ABS plastic, black.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 51 x 29 x 10 MM
Customs number 3926.9000
UNSPSC (v5.03) 32111503