1 min order
Label Roll, Vinyl, 25.4 x 101.6mm, 70pcs, WhiteM-53-427
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Self-laminating
- Self-extinguishing
- Excellent water & oil resistance
- Excellent abrasion and smudge resistance
- Printer Compatibility: BMP41; BMP51; BMP53
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Printable Area (H x W): 25.40 x 25.40 mm
Previous Article Number
967157
Additional information
Country of origin Mexico (MX)
Manufacturer Brady
Gross weight (incl. package) 160 Gram
Dimensions (incl. package) 144 x 70 x 70 MM
Customs number 3919.9090
UNSPSC (v5.03) 55121612
EAN 662820999720