Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Kelvin Threaded Socket, Black, Gold-Plated, 30V, 10ADI KBU 7992 L Au / SW /
DI KBU 7992 L Au / SW / - Kelvin Threaded Socket, Black, Gold-Plated, 30V, 10A, Schützinger
300-74-820
DI KBU 7992 L Au / SW /

No longer available. View product category

Kelvin Threaded Socket, Black, Gold-Plated, 30V, 10A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Black 
30 V
10 A
Series:KBU 7992 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Especially developed for four-wire measurements
  • Fixture using open-end spanner SW10 and SW14
  • Max. torque hexagon nut: 45 Ncm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8536.6953
UNSPSC (v5.03) 39121402