Industrial Ethernet Switch, RJ45 Ports 8, 1Gbps, Layer 2 ManagedNT-5008-000-0000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
Clear, comprehensive and fast network management is essential for organizations to achieve maximum uptime. The NT5000’s simple graphical user interface includes a logical view showing active ports, power supply, temperature and contact relay status of the switch and color-coded gauges for port traffic and events to allow administrators to quickly identify and address possible network disruptions in real-time, helping lower total cost of ownership. The NT5000 gigabit switches are available in 6, 8, 10, 16 and 18 port configurations in all copper or a mix of copper and fiber options that can meet specific installation requirements.
- Password encryption
- MAC security
- Configurable password length and multi-level user access
- Automatically disable user or port credentials after failed attempts
- IEEE 802.1X with RADIUS remote server authentication
- VLANs
- N-Ring™ auto-member
- Port mirroring
- N-View™ 2
- Rugged compact metal enclosure
- Reverse polarity protection
- ESD and surge protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
559701
Additional information
Country of origin United States (US)
Manufacturer Red Lion
Gross weight (incl. package) 770 Gram
Dimensions (incl. package) 216 x 225 x 140 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701