1 min order
Handheld Oscilloscopex 100MHz, 2.5GSPSTHS3014-TK
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 4 Isolated channels for floating measurements (300 V CAT III)
- Up to 5 GS/s, and 200 MHz with 10 000 points record length per channel
- Up to 7 hours battery operation, Total weight of only 2.2 kg
- Fast Analysis with 21 automated measurements
- TrendPlot™ enables, through plotting, easy Intermittent Faults finding
- Data logging Function with 100 Waveforms Capture
- Waveform Limit Test function
- Data Transfer via USB
- 3 year warranty
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
917336
Paper catalogue
2013/14 p. 1259
Additional information
Country of origin Romania (RO)
Manufacturer Tektronix
Gross weight (incl. package) 6500 Gram
Dimensions (incl. package) 500 x 17 x 393 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638