Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FiberInspector™ Micro-Fiber Optic Endface Inspection Scope with PortBright™ Illumination, Humidity: 0 ... 95%FI-500
FI-500 - FiberInspector™ Micro-Fiber Optic Endface Inspection Scope with PortBright™ Illumination, Humidity: 0 ... 95%, Fluke Networks
300-76-090
FI-500

FiberInspector™ Micro-Fiber Optic Endface Inspection Scope with PortBright™ Illumination, Humidity: 0 ... 95%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
FiberInspector 
Humidity: 0 ... 95% 
LCD 
Rechargeable 
6 h
Kit Contents:FiberInspector Micro with ProbeDisplay4 UPC Tips (LCSC1.25mm & 2.50mm)APCBulkhead Tips
Series:FI Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

FI-500 FiberInspector, 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm), Probe, Charger, Batteries, Carrying case

Family Information

  • PortBright™ illumination to see ports in dark and dense panels
  • Autofocus for stable images in a few seconds
  • Large display to view single mode and multimode fiber end faces
  • Small probe gets into tight patch panels
  • High resolution end face images on a large screen
  • Software upgrades Upgrades can be installed from a USB drive

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Lithuania (LT)
Manufacturer Fluke Networks
Gross weight (incl. package) 1415.15 Gram
Dimensions (incl. package) 275 x 205 x 75 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 754082138365