1 min order
Plastic Enclosure 80x160x55mm Dark Grey ABS IP65RND 455-00219
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
4x M4x20 mm fixing screws and neoprene gasket included
Family Information
Suggested screw for the standoffs: M3 X 6 mm machining screw (with threaded brass insert). M3 X 6 mm self-tapping screw (without threaded brass insert).
- Sealed enclosure light gray colour, made of polycarbonate
- Provides protection against dust and moisture according to the standard IP65
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Standoffs for horizontal PCB mounting
Previous Article Number
257456
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 184 Gram
Dimensions (incl. package) 162 x 80 x 56 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501
EAN 653415234685