1 min order
Double Loop Coupling 3000min-1 DSK SeriesDSK290606
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- <B>Double loop coupling:</B>
- High compensation capability
- Hub material: metal, compensation: PUR
- <B>Bellows coupling:</B>
- play-free
- torsionally rigid
- Hub and bellows material: brass, nickel-plated
- <B>Quick coupling:</B>
- play-free
- quick-release
- torsionally rigid
- Hub material: aluminium; intermediate piece: POM
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
370862
Paper catalogue
2016/17 p. 1190
Paper catalogue
2013/14 p. 1516
Additional information
Country of origin Germany (DE)
Manufacturer Wachendorff
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 30 x 25 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 32121603