1 min order
DIN Rail Power Supply, 91%, 24V, 20A, 480W, Adjustable6EP1436-2BA10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Low weight and compact structural form
- Adjustable output voltage
- Can be paralleled for improving the output
- Radio interference class B and high interference resistance
- Design: ...-2BA... with network harmonics limiting as per EN 61000-3-2
- 5 and 10 A devices also as low cost version for industrial applications
- LED display ''24 V o.k.''
- Electrical isolation: Yes, SELV (EN 60950)
- For DIN rail mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Unknown
SCIP SSN251328fc-8942-410e-8606-302e7be582d3
Article Information
Previous Article Number
365908
Paper catalogue
2013/14 p. 1104
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 1835 Gram
Dimensions (incl. package) 200 x 165 x 102 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4025515151388