1 min order
Digital Multimeter, 1kV, 99.99kHz, 60MOhmKEW 1052
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High Accuracy, High Performance and Reliable Measurements
- Dual Display with Bargraph and backlight
- Safety shutters to prevent incorrect test leads insertion in current terminals
- Large internal memory to store test data in Logging mode
- Test data can be transferred to a PC or directly to a Printer
- Low-pass Filter, AC measurement can be limited to low frequency
- LowPower-Ohm measurement on 1062
- Sensor mode, measures the output voltage of an external sensor in the secondary display on 1052
- Decibel dBV, dBm calculation on 1062
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
REACH Regulation No SVHC
Article Information
Previous Article Number
917712
Paper catalogue
2016/17 p. 1667
Additional information
Country of origin Japan (JP)
Manufacturer Kyoritsu
Gross weight (incl. package) 884 Gram
Dimensions (incl. package) 222 x 170 x 85 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 5706445250851