Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital displayCUB4V000
CUB4V000 - Digital display, Red Lion
176-91-912
CUB4V000

Digital display

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Voltage 
DC: 0 ... 199.9 V 
DC Voltmeter 
3-1/2 Digits 
LCD 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 15 mm high LCD
  • Zero point compensations
  • Decimal point freely selectable
  • Scaling through potentiometer
  • Operating manual in German/English/French
  • Stabilisation time 1.5 s
  • Protection class IP 65

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Red Lion
Gross weight (incl. package) 126.16 Gram
Dimensions (incl. package) 82 x 70 x 105 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630