1 min order
DC/DC Converter Step-Up / Step-Down / Inverting / Non-Inverting DFN-1.8 ... 5.3VLTC3533EDE#PBF
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Regulated Output with Input Voltages Above, Below or Equal to the Output
- Single Inductor
- Synchronous Rectification: Up to 96% Efficiency
- Programmable Burst Mode® Operation: IQ = 40uA
- Output Disconnect in Shutdown
- Programmable Frequency from 300kHz to 2MHz
- <1uA Shutdown Current
Previous Article Number
384140
Additional information
Country of origin Malaysia (MY)
Manufacturer Linear Technology
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101600