Skip to Header Skip to Main Content Skip to Footer
Circular Industrial Connectors Industrial circular connectors consist of multiple contacts housed in heavy duty circular casings, enabling them to withstand the toughest of environments and conditions. Industrial circular connectors are used within many different applications and can be found within automated industrial and manufacturing processes, measurement applications and process control. Industrial circular connectors are used to transfer data and electrical signals and their multiple pins means they often carry multiple data types. Their circular shape makes them easy to install and remove without the need to dismantle an entire system. They are compact and secure and one of their principal advantages is they can house various kinds of contacts all within the same shell.
Manufacturer
Product Status
Mounting Type
Series Min 00 0252 0260 0261 0262 693 694 AMP ATHD B-Serie 00 B-Serie 0B B-Serie 1B Buccaneer Buccaneer 400 Buccaneer 4000 Buccaneer 6000 Buccaneer 7000 Buccaneer 900 C 091 C 091 A C 091 B C 091 D C091 Quicklock C16-1 eco/mate C16-1 old Serie C16-3 C16-L CA CERES CPC1 CPC2 CPC3 CPC4 CPC Special Series 1 DELKSP 1310 DELKSP 1311 DELKSP 1312 DELMSF1210 DELMSF1211 DELMSF1212 DELMSF1213 Eco/Mate AQUARIUS;RTS6BS Eco/Mate AQUARIUS;RTS7 ecomate Aquarius Ecomate Plastic ecoMate RM EPIC® LS1 EPIC® Zylin R 2.5 EXPlora Mini-Change Mini-CPC Nano-Change NR QPD RAPID RT360 Series 02 Quicklock S-Serie 0S S-Serie 1S Trident Ringlock Circular Trim Trio UT0 Trim Trio UT0W Trim Trio UTG Trim Trio UTL Trim Trio UTS Ultra-Lock UTGx UTS Hi Seal X X-LOK Y Max 00 0252 0260 0261 0262 693 694 AMP ATHD B-Serie 00 B-Serie 0B B-Serie 1B Buccaneer Buccaneer 400 Buccaneer 4000 Buccaneer 6000 Buccaneer 7000 Buccaneer 900 C 091 C 091 A C 091 B C 091 D C091 Quicklock C16-1 eco/mate C16-1 old Serie C16-3 C16-L CA CERES CPC1 CPC2 CPC3 CPC4 CPC Special Series 1 DELKSP 1310 DELKSP 1311 DELKSP 1312 DELMSF1210 DELMSF1211 DELMSF1212 DELMSF1213 Eco/Mate AQUARIUS;RTS6BS Eco/Mate AQUARIUS;RTS7 ecomate Aquarius Ecomate Plastic ecoMate RM EPIC® LS1 EPIC® Zylin R 2.5 EXPlora Mini-Change Mini-CPC Nano-Change NR QPD RAPID RT360 Series 02 Quicklock S-Serie 0S S-Serie 1S Trident Ringlock Circular Trim Trio UT0 Trim Trio UT0W Trim Trio UTG Trim Trio UTL Trim Trio UTS Ultra-Lock UTGx UTS Hi Seal X X-LOK Y
Contacts Min 1 2 3 4 5 6 7 8 9 10 12 13 14 15 16 17 18 19 20 22 23 24 25 26 28 35 37 48 63 Max 1 2 3 4 5 6 7 8 9 10 12 13 14 15 16 17 18 19 20 22 23 24 25 26 28 35 37 48 63
Current Rating Min 1 A 2 A 2.5 A 3 A 3.5 A 4 A 4.5 A 4.6 A 5 A 6 A 6.5 A 7 A 7.5 A 8 A 8.34 A 9 A 10 A 12 A 13 A 14 A 15 A 16 A 17 A 18 A 19 A 20 A 21 A 22 A 23 A 24 A 25 A 26 A 28 A 30 A 32 A 35 A 40 A 43 A 44 A 45 A 50 A 60 A 100 A Max 1 A 2 A 2.5 A 3 A 3.5 A 4 A 4.5 A 4.6 A 5 A 6 A 6.5 A 7 A 7.5 A 8 A 8.34 A 9 A 10 A 12 A 13 A 14 A 15 A 16 A 17 A 18 A 19 A 20 A 21 A 22 A 23 A 24 A 25 A 26 A 28 A 30 A 32 A 35 A 40 A 43 A 44 A 45 A 50 A 60 A 100 A
Operating Temperature Max. Min -25 °C 40 °C 55 °C 60 °C 70 °C 80 °C 85 °C 90 °C 100 °C 105 °C 120 °C 125 °C 200 °C 250 °C Max -25 °C 40 °C 55 °C 60 °C 70 °C 80 °C 85 °C 90 °C 100 °C 105 °C 120 °C 125 °C 200 °C 250 °C
Contact Material
Shell Type
IP Rating Min IP40 IP44 IP50 IP54 IP65 IP66 IP67 IP68 IP69 IP69K Max IP40 IP44 IP50 IP54 IP65 IP66 IP67 IP68 IP69 IP69K
Body Orientation
Contact Gender
Voltage Rating Min 30 V 32 V 40 V 48 V 50 V 60 V 63 V 80 V 100 V 125 V 150 V 160 V 180 V 200 V 250 V 266 V 277 V 283 V 300 V 316 V 333 V 350 V 366 V 400 V 415 V 416 V 430 V 433 V 450 V 500 V 600 V 630 V 800 V Max 30 V 32 V 40 V 48 V 50 V 60 V 63 V 80 V 100 V 125 V 150 V 160 V 180 V 200 V 250 V 266 V 277 V 283 V 300 V 316 V 333 V 350 V 366 V 400 V 415 V 416 V 430 V 433 V 450 V 500 V 600 V 630 V 800 V
Contact Plating
Operating Temperature Min. Min -55 °C -50 °C -40 °C -25 °C -20 °C 40 °C Max -55 °C -50 °C -40 °C -25 °C -20 °C 40 °C
Contact Termination Type
Cable Entry Min. Min 1.5 mm 2.5 mm 2.7 mm 3 mm 3.5 mm 4 mm 4.1 mm 4.3 mm 4.5 mm 4.6 mm 5 mm 5.1 mm 5.3 mm 5.5 mm 5.6 mm 6 mm 6.1 mm 6.5 mm 6.6 mm 7 mm 7.5 mm 8 mm 8.5 mm 9 mm 10 mm 10.5 mm 11 mm 12 mm 13 mm 17 mm 20 mm 20.5 mm 26.8 mm Max 1.5 mm 2.5 mm 2.7 mm 3 mm 3.5 mm 4 mm 4.1 mm 4.3 mm 4.5 mm 4.6 mm 5 mm 5.1 mm 5.3 mm 5.5 mm 5.6 mm 6 mm 6.1 mm 6.5 mm 6.6 mm 7 mm 7.5 mm 8 mm 8.5 mm 9 mm 10 mm 10.5 mm 11 mm 12 mm 13 mm 17 mm 20 mm 20.5 mm 26.8 mm
Coupling Method
Cable Entry Max. Min 3 mm 3.5 mm 4.4 mm 4.5 mm 5 mm 5.5 mm 6 mm 6.1 mm 6.4 mm 6.5 mm 7 mm 7.9 mm 8 mm 8.1 mm 8.5 mm 8.8 mm 9 mm 9.5 mm 10 mm 10.1 mm 10.5 mm 11 mm 11.4 mm 11.5 mm 12 mm 12.5 mm 13 mm 14 mm 15 mm 15.5 mm 16 mm 17 mm 18 mm 20 mm 20.5 mm 22 mm 29.3 mm Max 3 mm 3.5 mm 4.4 mm 4.5 mm 5 mm 5.5 mm 6 mm 6.1 mm 6.4 mm 6.5 mm 7 mm 7.9 mm 8 mm 8.1 mm 8.5 mm 8.8 mm 9 mm 9.5 mm 10 mm 10.1 mm 10.5 mm 11 mm 11.4 mm 11.5 mm 12 mm 12.5 mm 13 mm 14 mm 15 mm 15.5 mm 16 mm 17 mm 18 mm 20 mm 20.5 mm 22 mm 29.3 mm
Combustibility Class
Shell Material
Standards Met