1 min order
Battery Charger, NiMH, 2.8V, 1A57678101401
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- LED backlit blue LCD display: charging level, 9V and USB indication
- Additional USB out port for charging external devices
- Comprehensive safety features: Minus Delta V cut-off, safety timer, short circuit protection, alkaline detection
- Charging time: 4 hours
Article Information
Previous Article Number
211480
Paper catalogue
2016/17 p. 1483
Additional information
Country of origin China (CN)
Manufacturer VARTA
Gross weight (incl. package) 441 Gram
Dimensions (incl. package) 240 x 180 x 100 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4008496773541