1 min order
P-Channel Ideal Diode IC TSOT-23LTC4411ES5#TRMPBF
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Circuits designed to protect batteries in battery-powered equipment that also can be powered by another source, e.g. battery eliminators. The circuits have an ideal diode and automatically switch off the battery when another power source is connected. In active mode the voltage drop is only 28 mV and the reverse-current in switched-off mode is as low as 1 uA. The circuits handle input voltages from 2.6 to 5.5 V and currents up to 2.6 A.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- EU RoHS Compliant
- Internal Current Limit Protection
- Internal Thermal Protection
- Low-Profile (1mm) 5-lead SOT-23 Package
Previous Article Number
384162
Additional information
Country of origin Malaysia (MY)
Manufacturer Linear Technology
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101620