1 min order
Bellows Coupling WDG EncodersFB29B0606
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
- Max. operating speed: 10000 rpm
- Max. torque: 120 Ncm
- Max. offset of shafts radial: ±0.25 mm
- Max. offset of shafts axial: ±0.4 mm
- Max. offset of shafts angular: ±4°
- Torsion spring stiffness: 150 Nm/rad
- Radial spring stiffness: 25 N/mm
- Moment of inertia: 8 gcm²
- Max. clamping torque 150 Ncm
Previous Article Number
316389
Additional information
Country of origin Germany (DE)
Manufacturer Wachendorff
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 30 x 20 x 20 MM
Customs number 9031.9000-999
UNSPSC (v5.03) 41111938