Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue rotary knob with scale 22.8mm Aluminium Glass Fibre-Reinforced Plastic Without Indication Line6623.1000
6623.1000 - Analogue rotary knob with scale 22.8mm Aluminium Glass Fibre-Reinforced Plastic Without Indication Line, Mentor
110-77-393
6623.1000

Analogue rotary knob with scale 22.8mm Aluminium Glass Fibre-Reinforced Plastic Without Indication Line

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Knob 
Round 
6.35 mm
Without Indication Line 
Aluminium 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Analogue rotary knob for precision potentiometer
  • Mount directly onto the potentiometer spindle
  • Locked by means of a dial brake lever
  • Up to 15 turns
  • Readability: within 1/50 of a turn
  • Material: Glass-fibre reinforced Thermoplastic

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Mentor
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 25 x 25 x 25 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162801