1 min order
3D Printer KitK8400
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- A build it yourself 3D printer kit to print objects of maximum 18 x 20 x 19 cm using PLA or ABS filament (1.75 mm plastic wire)
- Open source, derived from Arduino Mega
- Modified Marlin firmware and RepRap compatible hard- and software
- Build platform made of fixed 4mm aluminum frame with 3 point leveling
- Removable 4mm tempered glass build plate with a sheet of Buildtak™ as print surface
- Ultra strong direct drive extruder with an option of mounting a second one
- Reliable feeding and retraction of 1.75mm filament and a built in process for loading and unloading filament
- Stainless steel filament pulley wheel
- Actively cooled nozzle assembly with an option of a second one
- Heating indication per nozzle
- Construction with custom molded, fibre reinforced ABS plastic parts
- Sold as a easy to assemble kit (Assembly time +/- 4.5 hours), no soldering required
Article Information
- Print technology: Fused Filament Fabrication, FFF
- Layer resolution: standard: 0.1 mm (maximum: 0.2 mm - minimum: 0.05 mm)
- Build volume: 180 x 240 x 190 mm (7” x 9.4” x 7.5”)
- Print speed: 30 mm/s - 120 mm/s
- Travel speed: 30 mm/s - 300 mm/s
- Build plate surface: Removable layer of BuildTak™ (consumable; also sold separately)
- Filament diameter: 1.75 mm (accepts all filament spools with a mounting hole ≥ 53 mm)
- Prints: PLA, ABS, HIPS
- Nozzle 1&2 diameter: 0.35mm (One nozzle supplied, second nozzle optional)
- Space between nozzles: 23.7 mm
- Maximum nozzle operating temperature: 270 °C
- Firmware: Modified Open Source Marlin 3D Printer - user upgradable
Previous Article Number
329038
Paper catalogue
2016/17 p. 1927
Additional information
Country of origin China (CN)
Manufacturer Velleman
Gross weight (incl. package) 11.65 Gram
Dimensions (incl. package) 450 x 170 x 400 MM
Customs number 8443.3200
UNSPSC (v5.03) 44103116
EAN 5410329587918