Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 89%, 24V, 5A, 120W, AdjustableS8VKT12024
S8VKT12024 - DIN Rail Power Supply, 89%, 24V, 5A, 120W, Adjustable, Omron Industrial Automation
110-95-746
S8VKT12024

DIN Rail Power Supply, 89%, 24V, 5A, 120W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
5 A
24 V
Adjustable 
Standards Met:CEUL ListedTUV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact 3-phase input power supply
  • High vibration resistance with Metal DIN-rail mounting clip
  • Double set of DC output terminals (three for the negative) to provide easy wiring
  • Series and Parallel Operation up to 2 units

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 687.98 
Dimensions (incl. package) 180 x 140 x 90 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4548583357983
E-number 5240059