1 min order
Digital Multimeter, 600V, 4MHz, 40MOhmAPPA IMETER5
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Extra large LCD with 4000 count digital display
- VoltSense feature to detect live cable and outlet without contact
- Finds cable alignment behind the wall as cable finder
- Auto ranging and manual selection
- Smart data hold feature warns user with beeper sound and blinking backlit display
- Compact design on small size
- CAT III 300V/ CAT II 600V high safety rating
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
914352
Paper catalogue
2016/17 p. 1671
Additional information
Country of origin Taiwan (TW)
Manufacturer Appa
Gross weight (incl. package) 227 Gram
Dimensions (incl. package) 225 x 160 x 40 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630