1 min order
Function GeneratorTG1006-PROMO
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The TG1006 uses direct digital synthesis for frequency generation from 1mHz up to 10MHz. Modulations include wide range phase continuous sweep, AM FSK and Frequency List. An external frequency counter operates over a 3Hz to 120MHz range.
- 0.001Hz to 10MHz frequency range, 6 digits or 1mHz setting resolution
- 1ppm stability and better than 10ppm absolute accuracy for one year
- Frequency setting by keyboard or spin wheel
- Sine, square, and triangle waveforms
- Internal sweep, linear or logarithmic, phase continuous, 0.1Hz to 10MHz
- Manual sweep mode provides quasi-analog frequency control
- Modulations modes of AM, FSK and frequency list
- External 7 digit auto ranging counter, 3Hz to 120MHz range
- 5mV to 20V pk-pk output from 50Ohm or 600Ohm; plus auxiliary output
- Standards: Complies with EN61010-1 and EN61326
Legislation and compliance
RoHS
Under Review. Learn more
Article Information
Previous Article Number
919954
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 2500 Gram
Dimensions (incl. package) 360 x 290 x 130 MM
Customs number 8543.2000
UNSPSC (v5.03) 41113636