Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Energy saving controlEQ-924-57
EQ-924-57 - Energy saving control, eQ-3
125-99-082
EQ-924-57

No longer available. View product category

Energy saving control

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 °C
30 °C
59 mm
72 mm
98 mm
Dimensions W x H x D:59 x 72 x 98 mm
Temperature range:5 ... 30 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy to mount without having to drain any water or intervene in the heating system; No special tools required
  • Suitable for universal use; compatible with the products of the most popular valve manufacturers
  • Ready to use straight away thanks to preset programming
  • Setpoint temperature can be specified precisely and intuitive (to the nearest 0,5 °C) via adjustment wheel
  • Can be individually tailored to personal routines in the week program
  • For each weekday up to 3 heating phases (7 change settings) can be set separately
  • Automatic frost protection and temperature fall detection
  • Valve protection function: Automatic protection against calcification thanks to regular opening and closing of valves
  • Boost function for heating up the radiator quickly and briefly

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer eQ-3
Gross weight (incl. package) 265 Gram
Dimensions (incl. package) 110 x 85 x 80 MM
Customs number 9032.1000
UNSPSC (v5.03) 41112209