Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie Mount 3.6 mm Natural Polyamide 6.6MB3A-PA66-NA-C1
MB3A-PA66-NA-C1 - Cable Tie Mount 3.6 mm Natural Polyamide 6.6, HellermannTyton
155-46-680
MB3A-PA66-NA-C1
151-28349

Cable Tie Mount 3.6 mm Natural Polyamide 6.6

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
3.1 mm
Self Adhesive 
Natural 
Polyamide 6.6 
19 mm
Series:MB
A:19 mm
B:3.8 mm
C:3.1 mm
D:13.2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Types denoted with the suffix ''A'' are self adhesive
  • Types denoted with the suffix ''APT'' have very strong adhesive SolidTack(R)
  • Nearly all types are also screw mountable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer HellermannTyton
Gross weight (incl. package) 0.8 Gram
Dimensions (incl. package) 20 x 20 x 5 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717
EAN 5022660311727